text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58012UMG-TR

SY58012U Series 5 GHz 1:2 LVPECL Fanout Buffer/Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58012UMG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML
Output Type: LVPECL
Operating Frequency-Max: 5GHz
Data Rate: 10.7Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58012UMG TR is a 2.5 V/3.3 V precision, high-speed,fully differential 1:2 LVPECL fanout buffer. Operating temperature ranges from -40 °C to 85 °C and its available in MLF-16 (3x3) package.

Features:

  • Precision 1:2, 800 mV LVPECL fanout buffer
  • Guaranteed AC performance over temperature/voltage:
    • > 5 GHz fMAX (clock)
    • < 110 ps tr / tf times
    • < 260 ps tpd
    • < 15 ps max skew
  • Low jitter performance
    • < 10 ps(pk-pk) total jitter (clock)
    • < 1 ps(rms) random jitter (data)
    • < 10 ps(pk-pk) deterministic jitter (data)
  • Accepts an input signal as low as 100 mV
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled differential inputs:
    • LVPECL
    • VDS and CML
  • Outputs are 100 k LVPECL compatible, 800 mV swing
  • Power supply 2.5 V ±5% and 3.3 V ±10%  

Applications:

  • All SONET and GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplane distribution
  • High-end, low skew, multiprocessor synchronous clock distribution 

View the SY580 Series of Fanout Buffer

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,780.00
USD
Quantity
Unit Price
1,000+
$6.78
Product Variant Information section