 
 Référence fabricant
AT25080B-SSHL-B
AT25080B Series 8 Kb (1K x 8) 5.5 V 20 MHz SMT SPI Serial EEPROM - SOIC-8
Microchip AT25080B-SSHL-B - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of 36.5K process technology for selected products of the 25AA080C, 25AA080D, 25AA160C, 25AA160D, 25LC080C, 25LC080D, 25LC160C, 25LC160D, AT25080Band AT25160B device families.Reason for Change: To improve manufacturability by qualifying additional process technology.
Description of Change: Qualification of 36.5K process technology for selected products of the 25AA080C, 25AA080D, 25AA160C, 25AA160D, 25LC080C, 25LC080D, 25LC160C, 25LC160D, AT25080B and AT25160B device families.Reason for Change: To improve manufacturability by qualifying additional process technology.
Microchip has released a new Datasheet for the AT25080B AT25160B 8/16-Kbit SPI Serial EEPROM, Industrial Grade of devices.Notification Status: FinalDescription of Change:Revision B (February 2024).Removed 8-pad XDFN product offering. Replaced terminology "Master" and "Slave" with "Host" and "Client" respectively.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity
Statut du produit:
Microchip AT25080B-SSHL-B - Caractéristiques techniques
| Memory Density: | 8kb | 
| Memory Organization: | 1 K x 8 | 
| Supply Voltage-Nom: | 1.8V to 5.5V | 
| Clock Frequency-Max: | 20MHz | 
| Write Cycle Time-Max (tWC): | 5ms | 
| Word Length: | 8b | 
| Data Retention: | 100 yr | 
| Rise Time / Fall Time: | 2µs | 
| Supply Current: | 7.5mA | 
| Operating Temp Range: | -40°C to +85°C | 
| Storage Temperature Range: | -65°C to +150°C | 
| No of Terminals: | 8 | 
| Style d'emballage : | SOIC-8 | 
| Méthode de montage : | Surface Mount | 
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount
