Manufacturer Part #
EM128LXQAB313HS2T
EM128LXQ Series 128 Mb133MHz 1.8V -40°C to +125°C Quad SPI MRAM Memory - TBGA-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:BGA-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Everspin Technologies EM128LXQAB313HS2T - Technical Attributes
Attributes Table
| Memory Density: | 128Mb |
| Interface Type: | SPI |
| Supply Voltage-Nom: | 1.7V to 2V |
| Temperature Range: | -40°C to +125°C |
| Package Style: | BGA-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100+
$600.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount