Manufacturer Part #
AT25256B-XHL-T
AT25256B Series 256 Kb (32 K x 8) 5.5 V Surface Mount SPI Serial EEPROM -TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Microchip AT25256B-XHL-T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip AT25256B-XHL-T - Technical Attributes
Attributes Table
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount