text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101Q2A-SXI

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B101Q2A-SXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 9ns
Interface: SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,416
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$7,381.70
USD
Quantity
Unit Price
970+
$7.61
Product Variant Information section