text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF016BT-104I/SM

SST26VF016B Series 16 Mb (2M x 8) 3.6V Serial Quad I/O (SQI) Flash Memory-SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF016BT-104I/SM - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 8ns
Interface: Quad I/O/SPI
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$3,675.00
USD
Quantity
Unit Price
2,100+
$1.75
Product Variant Information section