Manufacturer Part #
S29GL256S90DHI010
256 Mbit (32 Mbyte), 3.0V GL-S Flash Memory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:FBGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S29GL256S90DHI010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Active
Active
Infineon S29GL256S90DHI010 - Technical Attributes
Attributes Table
| Memory Density: | 256Mb |
| Memory Organization: | 16M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 90ns |
| Temperature Grade: | Industrial |
| Number of Words: | 16M |
| Word Length: | 16b |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
260+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
FBGA-64
Mounting Method:
Surface Mount