text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512S11TFIV10

512Mbit 3.0 GL-S FLASH Memory

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Infineon S29GL512S11TFIV10 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 32M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 32M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
364
Germany:
364
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
182
Multiple Of:
182
Total
$1,392.30
USD
Quantity
Unit Price
91
$7.65
364
$7.62
546
$7.60
728
$7.59
910+
$7.54
Product Variant Information section