Manufacturer Part #
MX25L6433FMI-08GTR
MX25L6433F Series 64 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - SOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L6433FMI-08GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L6433FMI-08GTR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 64Mb |
| Memory Organization: | 64 M x 1/32 M x 2/16 |
| Supply Voltage-Nom: | 2.65V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| NOR Serial Type: | Multi I/O, Quad |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-16
Mounting Method:
Surface Mount