text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U6435FM2I-10G

MX25U Series 1.8 V 64 Mb 104 MHz Industrial Grade Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U6435FM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1840
Multiple Of:
92
Total
$2,741.60
USD
Quantity
Unit Price
1
$1.59
25
$1.57
50
$1.55
150
$1.53
300+
$1.49
Product Variant Information section