text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGBHID10

FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 133MHz 24-BGA (6x8)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL512SAGBHID10 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1690
Multiple Of:
338
Total
$6,895.20
USD
Quantity
Unit Price
338+
$4.08
Product Variant Information section