text.skipToContent text.skipToNavigation

Référence fabricant

MC9S12A128CPVE

MC9S12A Series 8 kB RAM 128 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2538
Product Specification Section
NXP MC9S12A128CPVE - Caractéristiques techniques
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 8
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-112
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC9S12A128CPVE is a 16-bit Microcontroller. It comes in a 112 pin LQFP package. The MC9S12A128CPVE features 25 MHz of bus frequency and 5 V A/D converter inputs.

The MC9S12A128 has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements.

The MC9S12A128 microcontroller unit has two asynchronous serial communications interfaces (SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, two 8-channel, 10-bit analog-to-digital converters (ADC), an 8-channel pulse-width modulator (PWM), a digital Byte Data Link Controller (BDLC), 29 discrete digital I/O channels (Port A, Port B, Port K and Port E), 20 discrete digital I/O lines with interrupt and wakeup capability, three CAN 2.0 A, B software compatible modules (MSCAN12), and an Inter-IC Bus.

Features:

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Multiplexed External Bus
  • Memory
  • 512 Kbyte Flash EEPROM
  • 4.0 Kbyte EEPROM
  • Two 8-channel Analog-to-Digital Converters
  • 10-bit resolution
  • Software compatible modules

View the MC9S12A family of 16 Bit Microcontrollers

Pricing Section
Stock global :
300
États-Unis:
300
Sur commande :Order inventroy details
600
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
300
Multiples de :
300
Total 
6 504,00 $
USD
Quantité
Prix unitaire
300+
$21.68
Product Variant Information section