text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12DT256MPVE

MC9S12D Series 256 kB 12 kB 25 MHz SMT 16-Bit Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12DT256MPVE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 12kB
Speed: 25MHz
No of I/O Lines: 91
Number Of Timers: 1
Supply Voltage: 4.5V to 5.2V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$10,287.00
USD
Quantity
Unit Price
300+
$34.29
Product Variant Information section