text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91M55800A-33AU

AT91 Series 8 kB SRAM 33 MHz SMT 16/32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91M55800A-33AU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: ROMLess
RAM Size: 8kB
Speed: 33MHz
No of I/O Lines: 58
InterfaceType / Connectivity: EBI/EMI/SPI/UART/USART
Peripherals: POR/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91M55800A-33AU 32-bit
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
30,015
Factory Lead Time:
4 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$987.20
USD
Quantity
Unit Price
40
$12.34
160
$12.27
240
$12.23
320+
$12.18
Product Variant Information section