text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3A8CA-CU

SAM3A Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - LFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM3A8CA-CU - Technical Attributes
Attributes Table
Family Name: SAM3A
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 84MHz
No of I/O Lines: 63
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/MMC/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LFBGA-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3A8CA-AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,160
Factory Lead Time:
10 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,711.80
USD
Quantity
Unit Price
260+
$10.43
Product Variant Information section