Manufacturer Part #
ATSAM3S4CA-AU
SAM3S Series 256 kB Flash 48 kB SRAM 64 MHz 32-Bit Microcontroller - QFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:QFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAM3S4CA-AU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:January 05, 2024: Issued initial notification.April 11, 2024: Re-issued the initial notification to include reference CCB 6778.002. Updated the Notification subject, Description of change and Pre and Post change summary table to include AT91SAM7S32C, ATSAM3N00A, ATSAM3N0A, ATSAM3N0AA and ATSAM3N1A device families. Updated the affected CPN list to include CPNs within the scope of CCB 6778.002. Updated Pre and Post Change summary to include lead frame drawing for 48L LQFP (7x7x1.4mm) package.June 5, 2025: Issued final notification. Attached the Qualification Report. Provided the estimated first ship date to be on June 30, 2025.Note: The change described in this PCN does not alter Microchip's current regulatory compliance regarding the material content of the applicable product.Description of Change:Qualification of ANAP as an additional assembly site for selected AT91R40008, ATSAM3N0CA, ATSAM3N1CB, ATSAM3S1CB, ATSAM3S2CA, ATSAM3S4CA, ATSAM3U1CB, AT91SAM7S32C, ATSAM3N00A, ATSAM3N0A, ATSAM3N0AA and ATSAM3N1A device families available in 100L (14x14x1.4mm) and 48L LQFP (7x7x1.4mm) package.
PCN Status:Initial NotificationDescription of Change:Qualification of ANAP as an additional assembly site for selected AT91R40008, ATSAM3N0CA, ATSAM3N1CB, ATSAM3S1CB, ATSAM3S2CA, ATSAM3S4CA, ATSAM3U1CB, AT91SAM7S32C, ATSAM3N00A, ATSAM3N0A, ATSAM3N0AA and ATSAM3N1A device families available in 100L (14x14x1.4mm) and 48L LQFP (7x7x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ANAP as an assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2024
Description of Change:Qualification of ANAP as an additional assembly site for selected AT91R40008, ATSAM3N0CA, ATSAM3N1CB, ATSAM3S1CB, ATSAM3S2CA, ATSAM3S4CA, and ATSAM3U1CB device families available in 100L LQFP (14x14x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ANAP as an assembly site.
Part Status:
Microchip ATSAM3S4CA-AU - Technical Attributes
| Family Name: | SAM3S |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 48kB |
| Speed: | 64MHz |
| No of I/O Lines: | 79 |
| InterfaceType / Connectivity: | EBI/EMI/I2C/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.62V to 1.95V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 15-chx10-bit / 15-chx12-bit12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
90 per Tray
Package Style:
QFP-100
Mounting Method:
Surface Mount