text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4N8BA-AU

SAML21E Series 512 KB Flash 64 KB SRAM 100 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM4N8BA-AU - Technical Attributes
Attributes Table
Family Name: SAM4N
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 47
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
640
Factory Lead Time:
7 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$699.20
USD
Quantity
Unit Price
160+
$4.37
Product Variant Information section