Manufacturer Part #
ATSAM4S8BB-AN
SAM4S Series 512 KB Flash 128 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ATSAM4S8BB-AN - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN103466***Description of Change: Qualification of ANAP as an additional assembly site for selected ATSAM4S16B, ATSAM4S8B, ATSAM4SA16B, ATSAM4S2B, ATSAM4N16B, ATSAM4SD16B, ATSAM4N8B, ATSAM4SD32B and ATSAM4S4B device families available in 64L LQFP (10x10x1.4mm) package.Reason for Change: To improve on-time delivery performance by qualifying ANAP as an additional assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History: January 31, 2024: Issued initial notification.June 10, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025.
Description of Change:Qualification of ANAP as an additional assembly site for selected ATSAM4S16B, ATSAM4S8B, ATSAM4SA16B, ATSAM4S2B, ATSAM4N16B, ATSAM4SD16B, ATSAM4N8B, ATSAM4SD32B and ATSAM4S4B device families available in 64L LQFP (10x10x1.4mm) package.Pre and Post Change Summary: See attachedmpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying ANAP as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2024Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: see attached
Part Status:
Microchip ATSAM4S8BB-AN - Technical Attributes
| Family Name: | SAM4S |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 47 |
| InterfaceType / Connectivity: | IrDA/I2C/Memory Card/SPI/SSC/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/PWM/Reset/Watchdog |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 11-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount