text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4248LQI-BL573T

IC MCU 32BIT 256KB FLASH 56QFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4248LQI-BL573T - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 36
InterfaceType / Connectivity: IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/LVD/POR/Reset
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx7-bit
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,900.00
USD
Quantity
Unit Price
2,000+
$3.45
Product Variant Information section