text.skipToContent text.skipToNavigation

Référence fabricant

LPC1810FET100,551

LPC18xx Series 136 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-100

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP LPC1810FET100,551 - Caractéristiques techniques
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART
Peripherals: CAN/I2C/I2S/On-Chip-ADC/SPI/UART/USART/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(8-chx10-bit)
Watchdog Timers: 1
Style d'emballage :  TFBGA-100
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LPC1850/30/20/10 are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The LPC1850/30/20/10 operate at CPU frequencies of up to 150 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Features and benefits:

  • Processor core
  • ARM Cortex-M3 processor, running at frequencies of up to 150 MHz
  • ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-maskable Interrupt (NMI) input
  • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points
  • ETM and ETB support
  • System tick timer
  • On-chip memory
  • 136 kB SRAM for code and data use
  • Two 32 kB SRAM blocks with separate bus access. Both SRAM blocks can be powered down individually
  • 32 kB ROM containing boot code and on-chip software drivers
  • 32-bit One-Time Programmable (OTP) memory for general-purpose customer use
  • Clock generation unit
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • 12 MHz internal RC oscillator trimmed to 1% accuracy
  • Ultra-low power RTC crystal oscillator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
260
Multiples de :
260
Total 
1 339,00 $
USD
Quantité
Prix unitaire
260+
$5.15
Product Variant Information section