text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN512VLH12

Kinetis K22F Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
NXP MK22FN512VLH12 - Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 40
Number Of Timers: 5
Supply Voltage: 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
430
USA:
430
2,780
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.92
USD
Quantity
Unit Price
1
$5.92
5
$5.87
20
$5.80
40
$5.76
100+
$5.68
Product Variant Information section