text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F100RDT6BTR

STM32F1 Series 384 kB Flash 32 kB RAM 24 MHz 32-Bit SMT Microcontroller-LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F100RDT6BTR - Technical Attributes
Attributes Table
Family Name: STM32F1
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 32kB
Speed: 24MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/PDR/POR/PVD/Temp Sensor
Number Of Timers: 11
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
1,000+
$3.90
Product Variant Information section