Manufacturer Part #
STM32F100VCT6
STM32F Series 256 kB Flash 24 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Std. Mfr. Pkg Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F100VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F100VCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 24kB |
| Speed: | 24MHz |
| No of I/O Lines: | 80 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
| Peripherals: | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
| Number Of Timers: | 11 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
540+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
540 per Std. Mfr. Pkg
Package Style:
LQFP-100
Mounting Method:
Surface Mount