STM32L476VGT7 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32L476VGT7

STM32L Series 1 MB Flash 128 KB RAM SMT 32-Bit Microcontroller - LQFP-100

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
STMicroelectronics STM32L476VGT7 - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
390
États-Unis:
390
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Weeks
Commande minimale :
390
Multiples de :
540
Total 
2 195,70 $
USD
Quantité
Prix unitaire
540+
$5.63
Product Variant Information section