Manufacturer Part #
STM32U575QII6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Package Style:UFBGA-132 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32U575QII6 - Product Specification
STMicroelectronics STM32U575QII6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 784kB |
| Speed: | 160MHz |
| No of I/O Lines: | 110 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SmartCard/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM |
| Number Of Timers: | 17 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12/14-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-132 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$5.28
20
$5.16
30
$5.12
75
$5.04
125+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
UFBGA-132
Mounting Method:
Surface Mount