Manufacturer Part #
ATTINY2313-20SU
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:37 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
Microchip ATTINY2313-20SU - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip ATTINY2313-20SU - Technical Attributes
Attributes Table
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2kB |
| RAM Size: | 128B |
| Speed: | 20MHz |
| No of I/O Lines: | 18 |
| InterfaceType / Connectivity: | SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY2313-20SU 8-bit
Pricing Section
Global Stock:
1,456
USA:
1,456
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$1.90
25
$1.87
50
$1.85
125
$1.83
250+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
37 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount