text.skipToContent text.skipToNavigation

Manufacturer Part #

EZ80L92AZ020EG

EZ80L92 Series 3.6 V 20 MHz eZ80 Surface Mount 8-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog EZ80L92AZ020EG - Technical Attributes
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Program Memory Type: ROMLess
Speed: 20MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/SPI/UART/Watchdog
Number Of Timers: 6
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
2610
Multiple Of:
90
Total
$20,227.50
USD
Quantity
Unit Price
2,610+
$7.75
Product Variant Information section