text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C745-I/SP

PIC16C Series 14 KB Flash 256 B RAM 8-Bit Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16C745-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 14kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 22
InterfaceType / Connectivity: USART/USB
Peripherals: On-Chip-ADC/PWM/USART/USB/Watchdog
Number Of Timers: 3
Supply Voltage: 4.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications
PIC16C745-I/SP is part of the PIC16C74x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SPDIP package. This device is lead free.
 
This powerful (167 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28-pin package.

The PIC16C745 supports and is certified for the USB standard 1.1 for Low Speed communication. In addition, there are 5 channels of 8 -bit Analog-to-Digital converters and a Universal Asynchronous Receiver Transmitter (USART) which is also known as the Serial Communication Interface (SCI). Easily adapted for PC related peripherals, as well as UPS, joysticks and medical applications.

Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches, which are two cycle
    • Interrupt capability (up to 12 internal/external interrupt sources)
    • Eight level deep hardware stack
    • Direct, indirect and relative addressing modes
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Peripheral Features:
    • Universal Serial Bus (USB 1.1)
      • Soft attach/detach
    • 64 bytes of USB dual port RAM
    • 22 (PIC16C745) or 33 (PIC16C765) I/O pins
      •  Individual direction control
      •  1 high voltage open drain (RA4)
      •  8 PORTB pins with:
        •  Interrupt-on-change control (RB<7:4> only)
        •  Weak pull-up control
        •  3 pins dedicated to USB
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler can be incremented during SLEEP via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Fully static low-power, high-speed CMOS
    • In-Circuit Serial Programming? (ICSP)
    • Operating voltage ranges from - 4.35 V to 5.25 V
    • High Sink/Source Current 25/25 mA

To learn more about the PIC16C74x series product , Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
360
Délai d'usine :
6 Semaines
Commande minimale :
180
Multiples de :
15
Total 
916,20 $
USD
Quantité
Prix unitaire
5
$5.27
20
$5.21
30
$5.19
75
$5.15
125+
$5.09
Product Variant Information section