text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2410-I/SO

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2410-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

PIC18F2410-I/SO is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C and it is a lead free.

Features:

  • CPU:
    • Up to 10 MIPS Performance at 3 V
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support-31 kHz to 8 MHz
    • Fail-Safe Clock Monitor- allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Voltage range: 2.0 V to 3.6 V
    • Run, Idle and SLEEP modes
  • Analog Features:
    • 10-bit ADC, 12 channels, 100 K samples per second
    • Low Voltage Detection Module
    • Brown-out-Reset Module
    • Two Analog Comparators
  • Peripherals:
    • Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
    • EUSART module including LIN bus support
    • Four Timer modules
    • Two Capture Compare PWM modules
    • Parallel Slave Port
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
540
Factory Lead Time:
18 Weeks
Minimum Order:
189
Multiple Of:
27
Total
$895.86
USD
Quantity
Unit Price
1
$5.15
5
$5.07
20
$4.95
50
$4.88
125+
$4.74
Product Variant Information section