text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F45K20-I/P

PIC18F Series 32 kB Flash 1.5 KB RAM 64 MHz 8-Bit Microcontroller - PDIP-40

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F45K20-I/P - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Style d'emballage :  PDIP-40
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC18F45K20-I/P is a part of PIC18 Series 8-bit with 32 KB flash Microcontroller in a 40-pin PDIP package.

Features:

  • High Performance RISC CPU:
  • C Compiler Optimized Architecture:
  • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear program memory addressing
  • Up to 3936 bytes Linear data memory addressing
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier
  • Flexible Oscillator Structure:
  • Precision 16 MHz internal oscillator block
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
300
Multiples de :
10
Total 
924,00 $
USD
Quantité
Prix unitaire
10
$3.26
30
$3.20
50
$3.17
100
$3.14
200+
$3.08
Product Variant Information section