text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2741AS

DIP-8 SMT Single Channel 30 V 5000 Vrms Optically Isolated Error Amplifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
onsemi FOD2741AS - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$905.00
USD
Quantity
Unit Price
1,000+
$0.905
Product Variant Information section