text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817A300W

FOD817 Series 5000 Vrms 80 % CTR Through Hole Phototransistor Optocoupler -DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi FOD817A300W - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The FOD817A300W is a Part of FOD817 Series 5000 Vrms 80 % Phototransistor. this device consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package

The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Features:

  • AC input response (FOD814 only)
  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • Current transfer ratio in selected groups:
    • FOD817: 50–600%
    • FOD817A: 80–160%
    • FOD817B: 130–260%
    • FOD817C: 200–400%
    • FOD817D: 300–600%
  • C-UL, UL and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • Minimum BVCEO of 70 V guaranteed
  • Higher operating temperatures

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs

 

 

Pricing Section
Global Stock:
0
USA:
0
32,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
100
Total
$798.00
USD
Quantity
Unit Price
250
$0.0856
750
$0.0833
2,000
$0.0812
4,000
$0.0798
12,500+
$0.0758
Product Variant Information section