Manufacturer Part #
H11D1SR2M
H11D1 Series Single Channel 300 V 4170 Vrms Phototransistor Optocoupler DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
onsemi H11D1SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 300V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount