text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0501R2

HCPL0501 Series Single Channel 2500 Vrms SMT High Speed Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi HCPL0501R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
CTR-Min: 15%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
207,500
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
7,500
$0.285
12,500+
$0.28
Product Variant Information section