text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL3700SDM

AC/DC TO LOGIC INTERFACE OPTOCOU

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL3700SDM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2.5V
Output Voltage-Max: 20V
Average Forward Current-Max: 30mA
Power Dissipation: 305mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section