text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-733S-TA1

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-733S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.195
3,000
$0.191
4,000
$0.19
10,000
$0.187
15,000+
$0.184
Product Variant Information section