text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-827S

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
LITEON LTV-827S - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,900
USA:
2,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
150
$0.156
400
$0.153
1,250
$0.15
4,000
$0.147
12,500+
$0.142
Product Variant Information section