text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV356TB-V

LTV356T Series 3750 Vrms 50 mA Surface Mount Optoisolator Transistor - SOP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
LITEON LTV356TB-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 0.05A
Power Dissipation: 0.17W
Output Type: NPN Phototransistor
CTR-Min: 130%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
Germany:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$239.10
USD
Quantity
Unit Price
3,000
$0.0797
6,000
$0.0783
9,000
$0.0775
12,000
$0.0769
15,000+
$0.0752
Product Variant Information section