text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023

Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6

Product Specification Section
LITEON MOC3023 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 400V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3023 is a part of MOC3 Series 1Ch 400 V 5000 Vrms triac driver output Optocoupler DIP-6 and its operating temperature is -40°C to 100°C

Features:

  • Isolation voltage between input and output Viso  5,000Vrms
  • 6pin DIP photocoupler, triac driver output
  • High repetitive peak off-state voltage VDRM  Min 400V
  • High critical rate of rise of off-state voltage ( dV/dt  MIN 1000V / µs )
  • Dual-in-line package
  • UL approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
  • RoHS compliance
  • Motor Controls
  • Solid state relays
  • For triggering high power thyristor and triac
  • Household use equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4160
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.60
USD
Quantity
Unit Price
125
$0.17
300
$0.167
1,250
$0.163
3,000
$0.16
12,500+
$0.154