text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561D-1Y-A

PS2561 Series Single Channel 80 Vce 5000 Vrms -55 - 110°C Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2561D-1Y-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 40mA
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5300
Multiple Of:
100
Total
$1,457.50
USD
Quantity
Unit Price
400
$0.285
1,200
$0.275
6,000
$0.27
10,000+
$0.265
Product Variant Information section