text.skipToContent text.skipToNavigation

Manufacturer Part #

PS9505L1-AX

1GBTGate Coupler Pb-Free

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS9505L1-AX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Propagation Delay: 250ns
Forward Voltage: 1.56V
Average Forward Current-Max: 25mA
Operating Temp-Max: 110°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$120.50
USD
Quantity
Unit Price
50
$2.41
150
$2.37
250
$2.36
750
$2.33
1,250+
$2.30
Product Variant Information section