text.skipToContent text.skipToNavigation

Manufacturer Part #

VO618A

VO618A Series Single Channel 5300 Vrms 50 % Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO618A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
1
$0.116
250
$0.113
1,000
$0.109
3,000
$0.106
12,500+
$0.0994
Product Variant Information section