text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1402-203F

557 Series Red Green Ø17.8 mm 5 V 80 mA Bi Color LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1402-203F - Technical Attributes
Attributes Table
Color: Red / Green
Forward Voltage: 5V
Forward (Drive) Current: 80mA/80mA
Dimension: H  35.5mm x D  17.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$876.75
USD
Quantity
Unit Price
2
$12.19
4
$12.10
15
$11.93
25
$11.86
50+
$11.69
Product Variant Information section