text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3001-001F

LED SNAP-IN PMI/LG LEAD=RED"+"

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3001-001F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Wavelength: 660nm/565nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.88mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
675
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
25
$1.10
75
$1.07
125
$1.06
375
$1.03
625+
$1.00
Product Variant Information section