text.skipToContent text.skipToNavigation

Manufacturer Part #

586-1102-105F

586 Series Green T-1 3/4 Polarized 600 mcd 28 V 10 mA Single Chip Based LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 586-1102-105F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted
Forward Voltage: 28V
Forward (Drive) Current: 10mA
Intensity: 600mcd
Dimension: H  14.18mm x D  7.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
205
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.20
USD
Quantity
Unit Price
5
$4.11
15
$4.03
25
$4.00
100
$3.90
150+
$3.84
Product Variant Information section