text.skipToContent text.skipToNavigation

Manufacturer Part #

APBDA3020SURKCGKC-GX

Red-Green 3 x 2 .x 2.8 mm 15° Clear 900/320 mcd 1.95/2.1 V Right Angle SMT LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Kingbright APBDA3020SURKCGKC-GX - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95V/2.1V
Forward (Drive) Current: 20mA
Intensity: 900mcd/320mcd
Viewing Angle: 15°
Wavelength: 645nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  3mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.00
USD
Quantity
Unit Price
2,000+
$0.181