text.skipToContent text.skipToNavigation

Manufacturer Part #

APHBM2012LSURKZGKC

APHBM2012 Series Hyper Red/Green 120° 30/90 mcd Clear Lens Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHBM2012LSURKZGKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.75V/2.65V
Forward (Drive) Current: 2mA
Intensity: 30mcd/90mcd
Viewing Angle: 120°
Wavelength: 645nm/515nm
Rated Power: 75mW/102.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000+
$0.205
Product Variant Information section