text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD28-21VRC/TR8

CMD28-21 Series Red 150° 3 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
VCC CMD28-21VRC/TR8 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 3mcd
Viewing Angle: 150°
Dimension: H  1.4mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$510.00
USD
Quantity
Unit Price
2,000+
$0.255
Product Variant Information section