text.skipToContent text.skipToNavigation

Manufacturer Part #

CNX722C200FVW

LED Panel Mount Indicators 22MM RED FLEXVOLT WIRE LEADS

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
VCC CNX722C200FVW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Intensity: 2700mcd
Operating Temp Range: -40°C to +80°C
Dimension: D  25.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.71
USD
Quantity
Unit Price
3
$9.57
5
$9.52
20
$9.39
30
$9.35
75+
$9.21
Product Variant Information section