Manufacturer Part #
H921VR7GD
Green 125° Diffused 2.6 V 2 x 7 mm Right Angle Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H921VR7GD - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.6V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 7mcd |
| Viewing Angle: | 125° |
| Dimension: | H 7.5mm x L 7.5mm x W 10.2mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.37
300
$0.36
500
$0.355
1,000
$0.35
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount